Part Details for R22-5D16-48 by NTE Electronics Inc
Overview of R22-5D16-48 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF72115D160FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for R22-5D16-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 4.4KOhm 12A SPDT (29x12.6x25.5)mm THT Power Relay RoHS: Compliant |
8 In Stock |
|
$4.3200 / $6.6000 | Buy Now |