Part Details for R214088922 by Radiall
Overview of R214088922 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R214088922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R214088922-ND
|
DigiKey | BT43 (SMZ) / STRAIGHT HDC CONNEC Min Qty: 1120 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3688 | Buy Now |
DISTI #
R214088922
|
Avnet Americas | BT43 (SMZ) / STRAIGHT HDC CONNECTOR C-C FEMALE CRIMP TYPE CABLE 3.6/75D - Bulk (Alt: R214088922) Min Qty: 1120 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1940 / $6.9840 | Buy Now |
DISTI #
501-R214088922
|
Mouser Electronics | RF Connectors / Coaxial Connectors BT43 (SMZ) / STRAIGHT HDC CONNECTOR C-C FEMALE CRIMP TYPE CABLE 3.6/75D RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
DISTI #
R214088922
|
Avnet Americas | BT43 (SMZ) / STRAIGHT HDC CONNECTOR C-C FEMALE CRIMP TYPE CABLE 3.6/75D - Bulk (Alt: R214088922) Min Qty: 1120 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1940 / $6.9840 | Buy Now |
Part Details for R214088922
R214088922 CAD Models
R214088922 Part Data Attributes:
|
R214088922
Radiall
Buy Now
Datasheet
|
Compare Parts:
R214088922
Radiall
RF Connector, Female, Cable Mount, Crimp Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | APPLICABLE CABLE: BT3002 | |
Body Diameter | 0.354 inch | |
Body/Shell Style | SOCKET | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMZ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |