Part Details for R21-62F-16.0A-40332-3 by Sensata Technologies
Overview of R21-62F-16.0A-40332-3 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2928 | |
TF5040-332MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-332ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for R21-62F-16.0A-40332-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R2162F160A403323
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$40.9000 | Order Now |