Part Details for R21-62-5.00A-B06IV-V by Sensata Circuit Breakers
Results Overview of R21-62-5.00A-B06IV-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R21-62-5.00A-B06IV-V Information
R21-62-5.00A-B06IV-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for R21-62-5.00A-B06IV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3758
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax R21-62-5.00A-B06IV-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0300 | Buy Now |
DISTI #
R21-62-5.00A-B06IV-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A ROCKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$39.3000 | Buy Now |
DISTI #
71529126
|
RS | Circuit Breaker HydMag 2 pl 250VAC 5A rocker hndl | Sensata - Airpax R21-62-5.00A-B06IV-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$43.9300 | Buy Now |
DISTI #
APXR21-62-5.00A-B06IV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$42.6000 / $66.8937 | Buy Now |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
28 In Stock |
|
$30.4200 / $48.7800 | Buy Now |
DISTI #
000000000000002977
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 156 |
|
$33.9600 / $55.1800 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
28 In Stock |
|
$30.4200 / $48.7800 | Buy Now |