Part Details for R21-62-10.0A-B01CV-V by Sensata Circuit Breakers
Overview of R21-62-10.0A-B01CV-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-62-10.0A-B01CV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R21-62-10.0A-B01CV-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4633 | Buy Now |
DISTI #
72252638
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-62-10.0A-B01CV-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3600 / $52.4600 | RFQ |
DISTI #
APXR21-62-10.0A-B01CV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
16 In Stock |
|
$29.0000 / $46.5000 | Buy Now |
DISTI #
000000000000002963
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$32.3700 / $57.2100 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
16 In Stock |
|
$29.0000 / $46.5000 | Buy Now |