Part Details for R21-5D1-24 by NTE Electronics Inc
Overview of R21-5D1-24 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-5D1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3494
|
Newark | Relay-Spdt 1A 24Vdc Pc Board Mount Epoxy Sealed |Nte Electronics R21-5D1-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R21-5D1-24-ND
|
DigiKey | RELAY SPDT 1A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$1.3300 / $1.6000 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$1.2100 / $1.9900 | Buy Now | |
|
Master Electronics |
10 In Stock |
|
$1.2100 / $1.9900 | Buy Now |