Part Details for R21-4-1.00A-R102CV-S-V by Sensata Technologies
Overview of R21-4-1.00A-R102CV-S-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-4-1.00A-R102CV-S-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R214100AR102CVSV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$54.7600 | Order Now |
DISTI #
62156119
|
Verical | Circuit Breaker Magnetic 2Pole 1A Min Qty: 3 Package Multiple: 3 Date Code: 2121 | Americas - 84 |
|
$62.3480 / $88.0490 | Buy Now |