Part Details for R21-2-10.0A-R01IH-V by Sensata Circuit Breakers
Results Overview of R21-2-10.0A-R01IH-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R21-2-10.0A-R01IH-V Information
R21-2-10.0A-R01IH-V by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for R21-2-10.0A-R01IH-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R21-2-10.0A-R01IH-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3000 | Buy Now |
DISTI #
72252548
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-2... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8300 / $55.0300 | RFQ |
DISTI #
APXR21-2-10.0A-R01IH-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$31.1700 / $50.7100 | Buy Now |
DISTI #
000000000003630720
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$33.9600 / $55.1800 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$31.1700 / $50.7100 | Buy Now |
Part Details for R21-2-10.0A-R01IH-V
R21-2-10.0A-R01IH-V CAD Models
R21-2-10.0A-R01IH-V Part Data Attributes
|
R21-2-10.0A-R01IH-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
R21-2-10.0A-R01IH-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 10A, 250VAC, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 35.41 mm | |
Body Height | 46.74 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |