-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R1927
|
Newark | Led, Through Hole, 7.6Mm X 7.6Mm White, 6000K, 1500Mcd, Water Clear Lens, 160 Deg Viewing Angle/Tube |Bivar R20WHT-F-0160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.8400 | Buy Now |
DISTI #
492-1182-ND
|
DigiKey | LED COOL WHITE CLEAR T/H Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1573 In Stock |
|
$1.1749 / $3.1900 | Buy Now |
DISTI #
749-R20WHT-F-0160
|
Mouser Electronics | Standard LEDs - Through Hole White 6000K nm 600 mcd RoHS: Compliant | 0 |
|
$1.1700 / $2.9900 | Order Now |
DISTI #
70536019
|
RS | LED Thru-Hole 7.6mm x 7.6mm White 6000K 600mcd Water Clr Lens 160Deg View Angle | Bivar Inc. R20WHT-F-0160 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.5000 | RFQ |
|
Future Electronics | ORCA Series White 160 ° 600 mcd Clear 3.4 V Super Flux LED Flat Face Dome RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.1800 / $1.2600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.8720 / $3.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy