There are no models available for this part yet.
Overview of R20BLU-V-3045 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for R20BLU-V-3045 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W3332
|
Newark | Led, Through Hole, 7.6Mm X 7.6Mm Blue, 4000Mcd, Water Clear Lens, 30/45 Deg Viewing Angle/Tube |Bivar R20BLU-V-3045 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.6800 | Buy Now | |
DISTI #
492-1162-ND
|
DigiKey | LED BLUE CLEAR T/H Min Qty: 120 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4963 | Buy Now | |
DISTI #
749-R20BLU-V-3045
|
Mouser Electronics | Standard LEDs - Through Hole Blue 475nm 1500 mcd RoHS: Compliant | 985 |
|
$1.0400 / $1.3500 | Buy Now | |
DISTI #
70536012
|
RS | LED Thru-Hole 7.6mm x 7.6mm Blue 465nm 1500mcd Clr Lens 30/45Deg View Angle | Bivar Inc. R20BLU-V-3045 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 | RFQ | |
Future Electronics | ORCA Series Blue 45 ° 1500 mcd Clear 3.4 V Super Flux LED Oval Dome RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.4700 / $1.6600 | Buy Now |
CAD Models for R20BLU-V-3045 by Bivar Inc
Part Data Attributes for R20BLU-V-3045 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|