Part Details for R208-RO by Lin Engineering
Overview of R208-RO by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R208-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4189
|
Newark | Step Motor Driver, Bipolar, 24Vdc, Control/Drive Type:Microstep Drive, No. Of Phases:Two Phase, Output Current Max:2A, Supply Voltage Min:12Vdc, Supply Voltage Max:24Vdc, Product Range:-, Controller Type:Step Motor Rohs Compliant: Yes |Lin Engineering R208-RO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$148.1200 | Buy Now |