Part Details for R2060 by Coors Components Inc
Overview of R2060 by Coors Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2060
R2060 CAD Models
R2060 Part Data Attributes
|
R2060
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
R2060
Coors Components Inc
Rectifier Diode, 1 Element, 16A, 600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |