Part Details for R2051S01-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R2051S01-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for R2051S01-E2-F
R2051S01-E2-F CAD Models
R2051S01-E2-F Part Data Attributes
|
R2051S01-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R2051S01-E2-F
Ricoh Electronic Devices Co Ltd
Real Time Clock, 0 Timer(s), CMOS, PDSO16, 5 X 6.40 MM, 1.25 MM HEIGHT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | I2C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for R2051S01-E2-F
This table gives cross-reference parts and alternative options found for R2051S01-E2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2051S01-E2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2051S01-E2-F | Real Time Clock, 0 Timer(s), CMOS, PDSO16, SSOP-16 | Nisshinbo Micro Devices | R2051S01-E2-F vs R2051S01-E2-F |