Part Details for R2050 by Microchip Technology Inc
Overview of R2050 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-R2050-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9802 | Buy Now |
DISTI #
R2050
|
Avnet Americas | Diode Module Power Rectifier Single 500V 16A 2-Pin DO-203AA - Bulk (Alt: R2050) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8800 / $31.2200 | Buy Now |
DISTI #
579-R2050
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$28.9800 | Order Now |
DISTI #
R2050
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.2200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$30.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6800 / $57.9800 | Buy Now |
|
NAC | Std Rectifier, DO-4 RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.2000 / $31.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.6800 / $57.9800 | Buy Now |