Part Details for R2043T-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R2043T-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2043T-E2-F
R2043T-E2-F CAD Models
R2043T-E2-F Part Data Attributes
|
R2043T-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R2043T-E2-F
Ricoh Electronic Devices Co Ltd
Real Time Clock, CMOS, PDSO10, 4 X 2.90 MM, 1 MM HEIGHT, TSSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
Information Access Method | SERIAL, 4-WIRE/SPI | |
JESD-30 Code | R-PDSO-G10 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |