Part Details for R20410E3 by Microsemi Corporation
Overview of R20410E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R20410E3
R20410E3 CAD Models
R20410E3 Part Data Attributes
|
R20410E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
R20410E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for R20410E3
This table gives cross-reference parts and alternative options found for R20410E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R20410E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1200ARPBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, | International Rectifier | R20410E3 vs 1N1200ARPBF |
1N1200AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, | International Rectifier | R20410E3 vs 1N1200AR |
1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | R20410E3 vs 1N1200RA |
JAN1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | R20410E3 vs JAN1N1200RA |
1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | R20410E3 vs 1N1200RA |
1N1200RA | 12A, 100V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | R20410E3 vs 1N1200RA |
1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | R20410E3 vs 1N1200RA |
JANTX1N1200RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | R20410E3 vs JANTX1N1200RA |