Part Details for R20307RN02QE by C&K
Results Overview of R20307RN02QE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R20307RN02QE Information
R20307RN02QE by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for R20307RN02QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5873
|
Newark | Rotary |C&k Components R20307RN02QE RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $8.9100 | Buy Now |
DISTI #
R20307RN02QE-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 125V Min Qty: 60 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2825 | Buy Now |
DISTI #
611-R20307RN02QE
|
Mouser Electronics | Rotary Switches DP 3 Shaft PC Pins 5A 250VAC 125VDC RoHS: Compliant | 0 |
|
$5.8100 / $9.3100 | Order Now |
DISTI #
000000000000594792
|
Sager | Rotary Switches DP 3 Shaft PC Pins 5A 250VAC 125VDC | 0 |
|
Buy Now |