Part Details for R2016-48.000-7-F-1020-TR-NS1 by Raltron Electronics Corporation
Overview of R2016-48.000-7-F-1020-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for R2016-48.000-7-F-1020-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6662
|
Newark | Xtal, 48Mhz, 7Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Raltron R2016-48.000-7-F-1020-TR-NS1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1470 / $0.2180 | Buy Now |
DISTI #
2151-R2016-48.000-7-F-1020-TR-NS1CT-ND
|
DigiKey | CRYSTAL 48.000MHZ 7PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0990 / $0.2100 | Buy Now |