Part Details for R200X400V1T by Panduit Corp
Results Overview of R200X400V1T by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R200X400V1T Information
R200X400V1T by Panduit Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for R200X400V1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8956
|
Newark | Therm Trans, Turn-Tell, Vinyl, 2.00" W X |Panduit R200X400V1T (Alternate Part Number: 07498321939 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
R200X400V1T-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,089.5660 / $1,235.1200 | Buy Now |
DISTI #
R200X400V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 2.00" W X - Bag (Alt: R200X400V1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$994.8700 | Buy Now |
DISTI #
644-R200X400V1T
|
Mouser Electronics | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 2.00 W RoHS: Compliant | 0 |
|
$1.0300 / $1.1100 | Order Now |
DISTI #
70045023
|
RS | Label Cassette, Thermal Transfer,2" Wx4" L, Fits up to 0.95" OD cable, White | Panduit R200X400V1T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$1,235.1200 | RFQ |
DISTI #
PANR200X400V1T
|
Heilind Electronics | THERM TRANS, TURN-TELL, 2 VINYL, W X | Americas - 0 in Stock |
|
$1.0989 / $1.1338 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Label Vinyl White 50.8x101.6mm RoHS: Compliant | 0 |
|
$0.9900 / $1.1600 | Buy Now |
DISTI #
000000000003340150
|
Sager | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 2.00 W Min Qty: 1000 | 0 |
|
$0.8711 / $0.8819 | Buy Now |