Part Details for R2005280L by RF Micro Devices Inc
Overview of R2005280L by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2005280L
R2005280L CAD Models
R2005280L Part Data Attributes:
|
R2005280L
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
R2005280L
RF Micro Devices Inc
Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 27.3 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 140 mA | |
Technology | HYBRID |
Alternate Parts for R2005280L
This table gives cross-reference parts and alternative options found for R2005280L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2005280L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10040250GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | R2005280L vs D10040250GTH |
S8740260GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | R2005280L vs S8740260GT |
D8740250GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | R2005280L vs D8740250GT |
R0605300L | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | Qorvo | R2005280L vs R0605300L |
S8740240GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | R2005280L vs S8740240GT |
R0605400L | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, | RF Micro Devices Inc | R2005280L vs R0605400L |
R1005300L | Narrow Band High Power Amplifier, 5MHz Min, 100MHz Max, 1 Func, | RF Micro Devices Inc | R2005280L vs R1005300L |
D10040200PL1 | Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | Qorvo | R2005280L vs D10040200PL1 |
MHW6222 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Freescale Semiconductor | R2005280L vs MHW6222 |
D8740250GT | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | R2005280L vs D8740250GT |