Memory
R1WV3216RSD-7SR
Renesas Electronics Corporation
Description: 2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52

Overview of R1WV3216RSD-7SR by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R1WV3216RSD-7SR by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   41
  • 1 $195.4540
  • 13 $156.3632
  • 33 $151.4769
$151.4769 / $195.4540 Buy Now

CAD Models for R1WV3216RSD-7SR by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1WV3216RSD-7SR by Renesas Electronics Corporation

R1WV3216RSD-7SR
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP52,.4,16
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G52
Length
10.79 mm
Memory Density
33554432 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
52
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP52,.4,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
8.89 mm
Want to compare parts?
  1. R1WV3216RSD-7SR
    Renesas Electronics Corporation
    2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52
    VS

Alternate Parts for R1WV3216RSD-7SR

This table gives cross-reference parts and alternative options found for R1WV3216RSD-7SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1WV3216RSD-7SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1WV3216RSD-8SI 2MX16 STANDARD SRAM, 85ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52 Renesas Electronics Corporation R1WV3216RSD-7SR vs R1WV3216RSD-8SI

Related Parts for R1WV3216RSD-7SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1WV3216RSD-7SR by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1WV3216RSD-7SR by Renesas Electronics Corporation

  • Please alert me when R1WV3216RSD-7SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1WV3216RSD-7SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1WV3216RSD-7SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1WV3216RSD-7SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1WV3216RSD-7SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1WV3216RSD-7SR by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: