-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6349
|
Newark | Dc-Dc Converter, 5V, 200A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Width:11.1Mm Rohs Compliant: Yes |Recom Power R1SX-0505-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.8700 | Buy Now |
DISTI #
945-R1SX-0505-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6813 In Stock |
|
$3.3936 / $4.2400 | Buy Now |
DISTI #
919-R1SX-0505-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin 5Vout 200mA RoHS: Compliant | 1727 |
|
$3.3000 / $4.1900 | Buy Now |
DISTI #
E02:0323_11326496
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks Date Code: 2342 | Europe - 1350 |
|
$3.1417 / $3.3044 | Buy Now |
DISTI #
71896928
|
RS | DC-DC Converter, SMD, OF 1kV unreg, Single Output, 1W, 5V Out, R1SX Series | RECOM Power Inc. R1SX-0505-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $3.9400 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 1W 5Vin 5Vout 200mA RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 10 Weeks Container: Reel | 900Reel |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel RoHS: Compliant |
1800 In Stock |
|
$3.0900 / $4.1200 | Buy Now |
DISTI #
R1SX-0505-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 310 |
|
$3.5400 / $3.8700 | Buy Now |
DISTI #
R1SX-0505-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 450 | 0 |
|
$3.2100 | Buy Now |
DISTI #
000000000006049692
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin 5Vout 200mA Min Qty: 450 | 0 |
|
$3.1900 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1SX-0505-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1SX-0505-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-12 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-L5 | |
Length | 12.75 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.15 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.8 mm |
This table gives cross-reference parts and alternative options found for R1SX-0505-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1SX-0505-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | R1SX-0505-R vs MTE1S0505MC-R |
SH01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | R1SX-0505-R vs SH01S0505A |
IES0105S05-TR | XP Power | $2.7600 | DC-DC Regulated Power Supply Module, | R1SX-0505-R vs IES0105S05-TR |
R1SX-0505 | RECOM Power Inc | Check for Price | DC-DC Unregulated Power Supply Module, | R1SX-0505-R vs R1SX-0505 |
AM1LE-0505SH35-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -50; Max operating temperature (°C): 125; Isolation (VDC): 3500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 105; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | R1SX-0505-R vs AM1LE-0505SH35-NZ |
CRE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | R1SX-0505-R vs CRE1S0505MC-R |
TES1-0511 | Traco Power | Check for Price | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package | R1SX-0505-R vs TES1-0511 |
AM1DC-0505SH60Z | Aimtec | $7.9706 | DC/DC Converter; Product Weight (grams): 4.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.77; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 2390000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±10; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 20~50; Short circuit protection: Continuous | R1SX-0505-R vs AM1DC-0505SH60Z |
ITW0505SA | XP Power | $8.6798 | DC-DC Regulated Power Supply Module, | R1SX-0505-R vs ITW0505SA |