Power Circuits
R1S8-1212/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8

Overview of R1S8-1212/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
AM27C512-120DE Rochester Electronics LLC UVPROM,
AM27C512-120PI-G Rochester Electronics AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

Price & Stock for R1S8-1212/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X4648
Newark 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S8-1212/P RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.7600
  • 100 $10.4300
  • 250 $9.5600
  • 500 $8.8800
  • 1,000 $8.3500
$8.3500 / $12.7600 Buy Now
DISTI # R1S8-1212/P-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 40 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 40 $7.8375
$7.8375 Buy Now
DISTI # 919-R1S8-1212P
Mouser Electronics Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout RoHS: Compliant 0
  • 1 $8.4500
  • 10 $8.3300
  • 25 $7.7500
  • 120 $7.6600
  • 280 $7.5300
$7.5300 / $8.4500 Order Now
DISTI # 73560710
RS DC-DC-Converter, 1W, 12Vin, 12Vout, Unregulated, SMD 8 Pin, R1S R1D Series | RECOM Power Inc. R1S8-1212/P RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 40 $8.3000
  • 80 $8.0200
  • 120 $7.7700
  • 160 $7.5300
$7.5300 / $8.3000 RFQ
Future Electronics Single Output 12 V 84 mA 10.8 to 13.2 V Input Isolated Module DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks Container: Tube 0
Tube
  • 40 $7.8100
  • 80 $7.7700
  • 120 $7.7400
  • 160 $7.7200
  • 200 $7.6600
$7.6600 / $7.8100 Buy Now
Onlinecomponents.com Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8 Lead SMD RoHS: Compliant 0
  • 5 $9.5500
  • 40 $7.7100
  • 80 $7.3600
  • 120 $7.1400
  • 280 $6.7300
  • 520 $6.5500
  • 1,000 $6.4500
  • 2,520 $6.2900
$6.2900 / $9.5500 Buy Now
DISTI # 000000000006049588
Sager Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout Min Qty: 1 0
  • 1 $7.3100
  • 10 $7.1000
  • 25 $6.9000
  • 50 $6.7100
  • 100 $6.6200
  • 250 $6.4400
$6.4400 / $7.3100 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 12VDC 84mA SMD8P 0
  • 1 $8.8088
  • 40 $8.2326
$8.2326 / $8.8088 RFQ

CAD Models for R1S8-1212/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1S8-1212/P by RECOM Power Inc

R1S8-1212/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
SMD-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-G8
Length
12.75 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.084 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,8LEAD,.46
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1S8-1212/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1S8-1212/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1S8-1212/P by RECOM Power Inc

  • Please alert me when R1S8-1212/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1S8-1212/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1S8-1212/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1S8-1212/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1S8-1212/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1S8-1212/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: