R1S8-1205/EP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of R1S8-1205/EP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD2S1205WSTZ Analog Devices 12-bit RDC I.C.
EVAL-AD2S1205SDZ Analog Devices EVALUATION BOARD I.C.
ADW71205YSTZ Analog Devices 12-bit, 1000RPS Resolver-Digit

Price & Stock for R1S8-1205/EP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X4638
Newark 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S8-1205/EP RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.6600
  • 50 $12.3900
  • 100 $11.3500
  • 250 $10.5400
  • 500 $9.8500
$9.8500 / $13.6600 Buy Now
DISTI # R1S8-1205/EP-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 40 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 40 $9.0173
$9.0173 Buy Now
DISTI # 919-R1S8-1205/EP
Mouser Electronics Isolated DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC RoHS: Compliant 0
  • 1 $9.5300
  • 10 $9.4600
  • 25 $9.2100
  • 40 $8.8800
  • 120 $8.4800
  • 280 $8.3400
  • 520 $8.2800
$8.2800 / $9.5300 Order Now
DISTI # 73561041
RS DC-DC-Converter, 1W, 12Vin, 5Vout, Unregulated, SMD 8 Pin, R1S R1D Series | RECOM Power Inc. R1S8-1205/EP RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 40 $9.8500
  • 80 $9.5300
  • 120 $9.2400
  • 160 $8.9600
$8.9600 / $9.8500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks 0
  • 40 $7.4900
$7.4900 Buy Now
Onlinecomponents.com Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD RoHS: Compliant 0
  • 5 $10.1400
  • 40 $9.1600
  • 80 $8.7400
  • 120 $8.4800
  • 280 $8.0000
  • 520 $7.7800
  • 1,000 $7.6600
$7.6600 / $10.1400 Buy Now
DISTI # 000000000006049578
Sager Isolated DC/DC Converters - SMD 1W 12VIN 05VOUT CONV DC/DC Min Qty: 1 0
  • 1 $8.6900
  • 10 $8.4300
  • 25 $8.1900
  • 50 $7.9700
  • 100 $7.8600
  • 250 $7.6600
$7.6600 / $8.6900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 5VDC 200mA SMD8P 0
  • 1 $10.4605
  • 40 $9.7762
$9.7762 / $10.4605 RFQ

CAD Models for R1S8-1205/EP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1S8-1205/EP by RECOM Power Inc

R1S8-1205/EP
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SMD-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-G8
JESD-609 Code
e1
Length
12.75 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,8LEAD,.46
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
7.25 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1S8-1205/EP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1S8-1205/EP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1S8-1205/EP by RECOM Power Inc

  • Please alert me when R1S8-1205/EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1S8-1205/EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1S8-1205/EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1S8-1205/EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1S8-1205/EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1S8-1205/EP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: