-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S-3.305-R by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4307
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0700 / $7.0900 | Buy Now |
DISTI #
87X1284
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.5200 | Buy Now |
DISTI #
945-R1S-3.305-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1039 In Stock |
|
$6.4900 / $8.5200 | Buy Now |
DISTI #
919-R1S-3.305-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout RoHS: Compliant | 1274 |
|
$6.2400 / $7.4400 | Buy Now |
DISTI #
70551361
|
RS | Recom Iso DC-DC Converter, Vin 2.97 to 3.33V dc, Vout 5V dc, I/O isolation 1000V dc | RECOM Power In... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3,750.5000 | RFQ |
|
Future Electronics | R1S Series 5 V 200 mA 1 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Re... more RoHS: Compliant | 1000 Factory Stock |
|
$6.0200 / $12.6100 | Buy Now |
DISTI #
R1S-3.305-R
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 500 | 0 |
|
$6.6700 | RFQ |
DISTI #
000000000006049251
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout Min Qty: 500 | 0 |
|
$6.4400 / $6.7100 | Buy Now |
|
Master Electronics | Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Re... more RoHS: Compliant | 1000 Factory Stock |
|
$6.0200 / $12.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-3.305-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S-3.305-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |