-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1S-3.305/P by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4320
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, ... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $8.6200 | Buy Now |
DISTI #
945-1751-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
25 In Stock |
|
$7.9103 / $9.1600 | Buy Now |
DISTI #
919-R1S-3.305P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout RoHS: Compliant | 37 |
|
$7.5100 / $8.8000 | Buy Now |
DISTI #
73560462
|
RS | DC-DC-Converter, 1W, 3.3Vin, 5Vout, Unregulated, SMD 5 Pin, R1S R1D Series | RECOM Power Inc. R1S-3.... more RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $8.9100 | RFQ |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection... more RoHS: Compliant | 0 |
|
$6.8600 / $9.0000 | Buy Now |
DISTI #
R1S-3.305/P
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63VDC, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$7.1700 / $8.3800 | RFQ |
DISTI #
000000000006049264
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 5Vout Min Qty: 1 | 0 |
|
$6.9400 / $7.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-3.305/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S-3.305/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended.
Yes, the R1S-3.305/P is designed to withstand high vibrations and meets the IEC 60068-2-6 standard for vibration resistance. However, it's recommended to consult with RECOM's application engineers for specific vibration profiles.
To ensure reliability in high-temperature environments, RECOM recommends derating the module's output power according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow and a clean, dry environment.
RECOM recommends using a low-ESR ceramic capacitor with a value of 10-22 μF, depending on the input voltage and ripple requirements. Consult with RECOM's application engineers for specific recommendations.
Yes, multiple R1S-3.305/P modules can be paralleled to increase output power. However, it's essential to ensure that the modules are identical, and the output voltages are matched within 1% to prevent current imbalance.