-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4100
|
Newark | Dc/Dc Converter, 1W, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.7Mmrohs Compliant: Yes |Recom Power R1S-0505/H Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $8.7800 | Buy Now |
DISTI #
945-1737-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3285 In Stock |
|
$7.1447 / $8.7300 | Buy Now |
DISTI #
919-R1S-0505H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 5Vout RoHS: Compliant | 123 |
|
$7.1200 / $8.6600 | Buy Now |
DISTI #
E02:0323_02422719
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Europe - 41 |
|
$6.7267 / $7.5058 | Buy Now |
DISTI #
V36:1790_14003113
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 | Americas - 18 |
|
$6.8270 / $8.4350 | Buy Now |
DISTI #
V99:2348_14003113
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2315 | Americas - 1 |
|
$6.6500 / $7.5350 | Buy Now |
DISTI #
71896926
|
RS | DC-DC Converter, SMD, 3kV unreg, Single Output, 1W, 5V Out, R1S Series | RECOM Power Inc. R1S-0505/H RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $8.2900 | RFQ |
|
Future Electronics | R1S Series 5 V 200 mA 1 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 40Tube |
|
$7.0800 / $7.4300 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - 8 Lead SMD RoHS: Compliant |
167 In Stock |
|
$6.8600 / $8.7500 | Buy Now |
DISTI #
60162327
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module Tube Min Qty: 10 Package Multiple: 5 Date Code: 2052 | Americas - 160 |
|
$9.0090 / $11.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-0505/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S-0505/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , MODULE,5LEAD,.45 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |