There are no models available for this part yet.
Overview of R1Q2A7236ABG-50IA1 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1Q2A7236ABG-50IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1Q2A7236ABG-40IB0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
R1Q2A7236ABG-40IA0 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for R1Q2A7236ABG-50IA1 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-R1Q2A7236ABG-50IA1-ND
|
DigiKey | 72-MB DDR II+ SRAM (2M X 36-BIT) Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$38.5500 | Buy Now | |
DISTI #
R1Q2A7236ABG-50IA1
|
Avnet Americas | SRAM Sync Single 1.8V 72M-Bit 2M x 36 165-Pin LBGA Tray - Trays (Alt: R1Q2A7236ABG-50IA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 315 Partner Stock |
|
$31.5100 / $38.9200 | Buy Now | |
Rochester Electronics | R1Q2A7236 - 72-Mbit QDR II SRAM (2M x 36-bit) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 315 |
|
$33.0800 / $38.9200 | Buy Now |