Part Details for R1O-1.5-BLU by Bivar Inc
Overview of R1O-1.5-BLU by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1O-1.5-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-R1O-1.5-BLU
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Oval Blue 475nm 1500mcd RoHS: Compliant | 0 |
|
$2.1300 / $4.9800 | Order Now |
Part Details for R1O-1.5-BLU
R1O-1.5-BLU CAD Models
R1O-1.5-BLU Part Data Attributes:
|
R1O-1.5-BLU
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R1O-1.5-BLU
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 5 cd | |
Luminous Intensity-Nom | 8000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |