Memory
R1LV1616RSA-5SI#S0
Renesas Electronics Corporation
Description: Low Power SRAM, TSOP(1), /Embossed Tape

Overview of R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R1LV1616RSA-7SR#S0 Renesas Electronics Corporation Low Power SRAM, TSOP(1), /Embossed Tape
R1LV1616RSA-5SI#B0 Renesas Electronics Corporation Low Power SRAM, TSOP(1), /Tray
R1LV1616RSA-5SI#S0 Renesas Electronics Corporation Low Power SRAM, TSOP(1), /Embossed Tape

Price & Stock for R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R1LV1616RSA-5SI#S0
Avnet Silica (Alt: R1LV1616RSA-5SI#S0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation

R1LV1616RSA-5SI#S0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP(1)
Package Description
12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
Pin Count
48
Manufacturer Package Code
PTSA0048KA
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
70 ns
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PDSO-G48
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. R1LV1616RSA-5SI#S0
    Renesas Electronics Corporation
    Low Power SRAM, TSOP(1), /Embossed Tape
    VS

Alternate Parts for R1LV1616RSA-5SI#S0

This table gives cross-reference parts and alternative options found for R1LV1616RSA-5SI#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV1616RSA-5SI#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1LV1616RSA-5SW 1MX16 STANDARD SRAM, 55ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Renesas Electronics Corporation R1LV1616RSA-5SI#S0 vs R1LV1616RSA-5SW
Part Number Description Manufacturer Compare
CY62167DV30LL-70ZXI Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 Cypress Semiconductor R1LV1616RSA-5SI#S0 vs CY62167DV30LL-70ZXI
HM62V16100LTI-5SL 1MX16 STANDARD SRAM, 55ns, PDSO48, PLASTIC, TSOP1-48 Renesas Electronics Corporation R1LV1616RSA-5SI#S0 vs HM62V16100LTI-5SL
CY62167DV30LL-45ZXIT Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 Cypress Semiconductor R1LV1616RSA-5SI#S0 vs CY62167DV30LL-45ZXIT
R1LV1616RSA-8SW 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 Renesas Electronics Corporation R1LV1616RSA-5SI#S0 vs R1LV1616RSA-8SW
CY62167DV30LL-45ZXI Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 Cypress Semiconductor R1LV1616RSA-5SI#S0 vs CY62167DV30LL-45ZXI
TC55W1600FT-55 IC 1M X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM Toshiba America Electronic Components R1LV1616RSA-5SI#S0 vs TC55W1600FT-55
IS61WV102416ALL-20TLI Standard SRAM, 1MX16, 20ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 Integrated Silicon Solution Inc R1LV1616RSA-5SI#S0 vs IS61WV102416ALL-20TLI
TC55W1600FT-70 IC 1M X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM Toshiba America Electronic Components R1LV1616RSA-5SI#S0 vs TC55W1600FT-70
HM62V16100LTI-4SL Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 Hitachi Ltd R1LV1616RSA-5SI#S0 vs HM62V16100LTI-4SL
TC55YCM416BTGN70 IC 1M X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM Toshiba America Electronic Components R1LV1616RSA-5SI#S0 vs TC55YCM416BTGN70

Related Parts for R1LV1616RSA-5SI#S0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R1LV1616RSA-5SI#S0 would you like to use for your alert(s)?
  • Please alert me when R1LV1616RSA-5SI#S0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1LV1616RSA-5SI#S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1LV1616RSA-5SI#S0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1LV1616RSA-5SI#S0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1LV1616RSA-5SI#S0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1LV1616RSA-5SI#S0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: