Part Details for R1LV1616RBG-8SW by Renesas Electronics Corporation
Results Overview of R1LV1616RBG-8SW by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1LV1616RBG-8SW Information
R1LV1616RBG-8SW by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for R1LV1616RBG-8SW
R1LV1616RBG-8SW CAD Models
R1LV1616RBG-8SW Part Data Attributes
|
R1LV1616RBG-8SW
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV1616RBG-8SW
Renesas Electronics Corporation
1MX16 STANDARD SRAM, 85ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for R1LV1616RBG-8SW
This table gives cross-reference parts and alternative options found for R1LV1616RBG-8SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV1616RBG-8SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB82D01171A-90LLPBT | FUJITSU Limited | Check for Price | Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | R1LV1616RBG-8SW vs MB82D01171A-90LLPBT |
IS62WV102416BLL-25MI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 1MX16, 25ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | R1LV1616RBG-8SW vs IS62WV102416BLL-25MI |
MB82D01171A-85LPBN | FUJITSU Limited | Check for Price | Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | R1LV1616RBG-8SW vs MB82D01171A-85LPBN |
CY62167DV30LL-70BVIT | Infineon Technologies AG | Check for Price | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | R1LV1616RBG-8SW vs CY62167DV30LL-70BVIT |
CY62167DV20LL-55BVI | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | R1LV1616RBG-8SW vs CY62167DV20LL-55BVI |
W964A6BBN70 | Winbond Electronics Corp | Check for Price | Pseudo Static RAM, 1MX16, 65ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | R1LV1616RBG-8SW vs W964A6BBN70 |
M24D16161ZA-70BIG | Elite Semiconductor Memory Technology Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | R1LV1616RBG-8SW vs M24D16161ZA-70BIG |
R1LV1616RBA-5SI | Renesas Electronics Corporation | Check for Price | 1MX16 STANDARD SRAM, 70ns, PBGA48, 5.62 MM X 5.84 MM, 0.79 MM HEIGHT, 0.55 MM PITCH, CSP-48 | R1LV1616RBG-8SW vs R1LV1616RBA-5SI |
HY64UD16162M-DF70E | SK Hynix Inc | Check for Price | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, FBGA-48 | R1LV1616RBG-8SW vs HY64UD16162M-DF70E |
M68AR024DN70ZH6T | STMicroelectronics | Check for Price | 1MX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | R1LV1616RBG-8SW vs M68AR024DN70ZH6T |