-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power SRAM, TFBGA, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1LV1616RBG-7SR#S0 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV1616RBG-7SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Embossed Tape | |
R1LV1616RBG-7SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray | |
R1LV1616RBG-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV1616RBG-7SR#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV1616RBG-7SR#S0
Renesas Electronics Corporation
Low Power SRAM, TFBGA, /Embossed Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Pin Count | 48 | |
Manufacturer Package Code | PTBG0048HB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.04 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |