Part Details for R1LV1616RBG-5SR by Renesas Electronics Corporation
Overview of R1LV1616RBG-5SR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV1616RBG-7SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Embossed Tape | |
R1LV1616RBG-7SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray | |
R1LV1616RBG-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray |
Part Details for R1LV1616RBG-5SR
R1LV1616RBG-5SR CAD Models
R1LV1616RBG-5SR Part Data Attributes
|
R1LV1616RBG-5SR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV1616RBG-5SR
Renesas Electronics Corporation
1MX16 STANDARD SRAM, 55ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000006 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for R1LV1616RBG-5SR
This table gives cross-reference parts and alternative options found for R1LV1616RBG-5SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV1616RBG-5SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV1616RBG-5SI | 1MX16 STANDARD SRAM, 55ns, PBGA48, 7.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Renesas Electronics Corporation | R1LV1616RBG-5SR vs R1LV1616RBG-5SI |