-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1LV1616HSA-5SI#S1 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV1616HSA-5SI#B1 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit / 2-Mword × 8-bit) | |
R1LV1616HSA-5SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Tray | |
R1LV1616HSA-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87244581
|
Verical | Wide Temperature Range Version 16 M SRAM RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$11.3625 / $13.1000 | Buy Now |
|
Rochester Electronics | R1LV1616HSA - Wide Temperature Range Version 16 M SRAM (1-Mx 16-bit / 2-Mx 8-bit) RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$9.0900 / $10.6900 | Buy Now |
DISTI #
R1LV1616HSA-5SI#S1
|
Avnet Silica | SRAM 16MB CMOS 3V TSOP48 55NS 40TO85C (Alt: R1LV1616HSA-5SI#S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV1616HSA-5SI#S1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV1616HSA-5SI#S1
Renesas Electronics Corporation
Wide Temperature Range Version 16 M SRAM (1-Mword x 16-bit / 2-Mword x 8-bit), TSOP(48), /Embossed Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(48) | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | PTSA0048KH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO ORGANISED AS 2MX8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
The recommended operating temperature range for the R1LV1616HSA-5SI#S1 is -40°C to 125°C.
The power-up sequence for the R1LV1616HSA-5SI#S1 should follow the recommended sequence in the datasheet, which is to apply VCC first, followed by VREF, and then the input signals.
The maximum allowable voltage for the input pins of the R1LV1616HSA-5SI#S1 is VCC + 0.3V, but it's recommended to keep the input voltage within the VCC range to ensure proper operation.
To ensure proper decoupling, place a 0.1uF ceramic capacitor between VCC and GND as close to the device as possible, and consider adding additional decoupling capacitors depending on the specific application and PCB layout.
The typical propagation delay for the R1LV1616HSA-5SI#S1 is around 10ns, but this value can vary depending on the specific application, temperature, and operating conditions.