-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1LV0108ESA-5SI#B0-ND
|
DigiKey | STANDARD SRAM, 128KX8, 55NS Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5901 In Stock |
|
$5.4800 | Buy Now |
DISTI #
R1LV0108ESA-5SI#B0-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | R1LV0108E - 1Mb Advanced LPSRAM (128k word x 8bit) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5901 |
|
$4.7000 / $5.5300 | Buy Now |
|
Chip1Cloud | IC SRAM 1MBIT PARALLEL 32STSOP | 3430 |
|
RFQ | |
DISTI #
C1S620200256540
|
Chip1Stop | SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin TSOP-I Tray RoHS: Compliant pbFree: Yes Container: Tray | 6 |
|
$2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV0108ESA-5SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0108ESA-5SI#B0
Renesas Electronics Corporation
1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | sTSOP(32) | |
Package Description | STSOP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PTSA0032KB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for R1LV0108ESA-5SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0108ESA-5SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV0108ESA-5SI#S0 | 1Mb Advanced LPSRAM (128k word x 8bit), sTSOP(32), /Embossed Tape | Renesas Electronics Corporation | R1LV0108ESA-5SI#B0 vs R1LV0108ESA-5SI#S0 |