-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0408DSB-7SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LP0408DSB-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray | |
R1LP0408DSB-7SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1LP0408DSB-5SI#B0-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP II Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2204 In Stock |
|
$16.5900 | Buy Now |
DISTI #
R1LP0408DSB-5SI#B0-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP II Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
R1LP0408DSB-5SI#B0
|
Avnet Americas | SRAM Async Single 5V 4M-Bit 512K x 8 55ns 32-Pin TSOP Tray - Trays (Alt: R1LP0408DSB-5SI#B0) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2204 Partner Stock |
|
$16.7400 | Buy Now |
|
Rochester Electronics | R1LP0408 - 4Mb Advanced LPSRAM (512-kword 8-bit) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 240 |
|
$14.2300 / $16.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LP0408DSB-5SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0408DSB-5SI#B0
Renesas Electronics Corporation
4Mb Advanced LPSRAM (512-kword x 8-bit), TSOP(32), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(32) | |
Package Description | TSOP2-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PTSB0032DC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |