Part Details for R1LP0108ESF-7SI#S0 by Renesas Electronics Corporation
Overview of R1LP0108ESF-7SI#S0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0108ESF-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1LP0108ESF-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Embossed Tape | |
R1LP0108ESF-5SI#B1 | Renesas Electronics Corporation | 1Mb Advanced LPSRAM (128k word x 8bit) |
Price & Stock for R1LP0108ESF-7SI#S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1LP0108ESF-7SI#S0-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | STANDARD SRAM, 128KX8, 70NS, CMOS, PDSO32 | 469 |
|
$1.8000 / $4.5000 | Buy Now |
|
Ameya Holding Limited | IC SRAM 1MBIT 70NS 32TSOP | 1075 |
|
RFQ |
Part Details for R1LP0108ESF-7SI#S0
R1LP0108ESF-7SI#S0 CAD Models
R1LP0108ESF-7SI#S0 Part Data Attributes
|
R1LP0108ESF-7SI#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0108ESF-7SI#S0
Renesas Electronics Corporation
Low Power SRAM, TSOP(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(1) | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Manufacturer Package Code | PTSA0032KA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for R1LP0108ESF-7SI#S0
This table gives cross-reference parts and alternative options found for R1LP0108ESF-7SI#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0108ESF-7SI#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LP0108ESF-7SI#B0 | Low Power SRAM, TSOP(1), /Tray | Renesas Electronics Corporation | R1LP0108ESF-7SI#S0 vs R1LP0108ESF-7SI#B0 |