There are no models available for this part yet.
Overview of R1G310-AD17-11 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R1G310-AD17-11 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB RoHS: Compliant |
6 Partner Stock 151 Factory Stock |
|
$786.5500 / $811.3800 | Buy Now | ||
DISTI #
29733757
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$576.0300 / $599.0600 | Buy Now | |
DISTI #
C1S211800027539
|
Chip1Stop | Blowers and Fans RoHS: Compliant | 6 |
|
$642.0000 / $675.0000 | Buy Now | |
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 1236CFM 67dB RoHS: Compliant |
6 Partner Stock 151 Factory Stock |
|
$786.5500 / $811.3800 | Buy Now |