There are no models available for this part yet.
Overview of R1G225-AF11-39 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-111XJEW | Coilcraft Inc | General Purpose Inductor, | |
1008AF-112XJLC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
0603AF-111X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for R1G225-AF11-39 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-R1G225-AF11-39-ND
|
DigiKey | FAN IMP MTRZD 225X99MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$294.6700 / $312.0000 | Buy Now | |
Onlinecomponents.com | EC centrifugal fan - Nominal voltage: 48 VDC – 2.2 A - Power consumption: 95 W – 1.5 Kg RoHS: Compliant |
7 Partner Stock |
|
$281.7600 / $301.7000 | Buy Now | ||
DISTI #
65677917
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 225 X 99mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$260.6800 / $276.0100 | Buy Now | |
DISTI #
R1G225AF1139-EBM
|
TME | R1G225-AF11-39 Min Qty: 1 | 7 |
|
$321.2809 / $321.2820 | Buy Now | |
DISTI #
C1S211800043342
|
Chip1Stop | Blowers and Fans | 7 |
|
$291.0000 / $328.0000 | Buy Now | |
Master Electronics | EC centrifugal fan - Nominal voltage: 48 VDC – 2.2 A - Power consumption: 95 W – 1.5 Kg RoHS: Compliant |
7 Partner Stock |
|
$281.7600 / $301.7000 | Buy Now |