Part Details for R1G190-AB27-02 by ebm-papst
Overview of R1G190-AB27-02 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1G190-AB27-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9780
|
Newark | Dc Motorized Impeller, 190 X 69Mm, 24V, Blower Type:Motorized Impeller, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:190Mm, External Depth:68.5Mm, Air Flow - Cfm:365Cfm, Air Flow - M3/Min:10.33M³/Min, Noise Rating:68Dba Rohs Compliant: Yes |Ebm-Papst R1G190-AB27-02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.2700 / $253.5100 | Buy Now |
DISTI #
R1G190-AB27-02-ND
|
DigiKey | FAN IMP MTRZD 190X72MM 24VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.6260 | Buy Now |
DISTI #
R1G190-AB27-02
|
Avnet Americas | DC Motorized Impeller Ball Bearing 24V 2.3A 51W 2950RPM 365CFM Flange Mount - Bulk (Alt: R1G190-AB27-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$185.8675 / $228.0770 | Buy Now |
DISTI #
5912-R1G190-AB27-02
|
Mouser Electronics | Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 190mm Round, 24VDC, 365CFM, 51W, 68dBA RoHS: Compliant | 7 |
|
$199.9300 / $226.2500 | Buy Now |
DISTI #
70105058
|
RS | Impeller, Motorized,24VDC,365CFM, Dim 7.48"Dia.x2.697"W, Leadwires, Noise 68dBA,51W | ebm-papst R1G190-AB27-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$232.6400 / $290.8000 | RFQ |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 365CFM RoHS: Compliant |
4 In Stock |
|
$192.5800 / $226.4500 | Buy Now |
DISTI #
67546810
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 365CFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$250.3540 / $294.3850 | Buy Now |
DISTI #
000000000001109386
|
Sager | Blowers & Centrifugal Fans Curved Motorized Impeller, 190mm, 24VDC, 365CFM, 51W, 68dB, 2950RPM, Ball, Leads Min Qty: 1 | 0 |
|
$188.8500 / $231.6400 | Buy Now |
|
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 365CFM RoHS: Compliant |
4 In Stock |
|
$192.5800 / $226.4500 | Buy Now |
|
Neutron USA | Blowers Size=190 mm CFM=365 VDC=24 | 11 |
|
$525.8600 | Buy Now |
Part Details for R1G190-AB27-02
R1G190-AB27-02 CAD Models
R1G190-AB27-02 Part Data Attributes
|
R1G190-AB27-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R1G190-AB27-02
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6.6 | |
Construction | CENTRIFUGAL | |
Diameter | 190 mm | |
Height | 68.5 mm | |
Operating Temperature-Max | 40 °C | |
Rated Current | 2.13 A | |
Rated Power | 51 W | |
Rated Voltage | 24 V | |
Speed | 2950 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1000 g |