Part Details for R1G175-AF29-04 by ebm-papst
Overview of R1G175-AF29-04 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1G175-AF29-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3513
|
Newark | Dc Backward-Curved Motorized Impeller |Ebm-Papst R1G175-AF29-04 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.4200 / $326.0200 | Buy Now |
DISTI #
381-3483-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 48VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$238.3100 | Buy Now |
DISTI #
R1G175-AF29-04
|
Avnet Americas | DC Motorized Impeller Ball Bearing 48V 1.75A 75W 4000RPM 409CFM 72dB Flange Mount - Bulk (Alt: R1G175-AF29-04) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$239.0675 / $293.3078 | Buy Now |
DISTI #
5912-R1G175-AF29-04
|
Mouser Electronics | Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 409CFM, 75W, 72dBA RoHS: Compliant | 0 |
|
$238.3000 / $238.3100 | Order Now |
DISTI #
72053667
|
RS | Fan, Radial, 48VDC, 175X175X69mm, 410 CFM, 75W, 4000RPM, Ball, IP22 | ebm-papst R1G175-AF29-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$336.5700 / $373.9700 | RFQ |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 409CFM 72dB RoHS: Compliant |
46 Partner Stock 8 Factory Stock |
|
$227.6700 / $241.8600 | Buy Now |
DISTI #
84374991
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 409CFM 72dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$238.3100 | Buy Now |
DISTI #
000000000001052992
|
Sager | Blowers & Centrifugal Fans Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 409CFM, 75W, 72dBA, Ball Min Qty: 1 | 0 |
|
$242.9100 / $297.8900 | Buy Now |
|
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 52V 409CFM 72dB RoHS: Compliant |
46 Partner Stock 8 Factory Stock |
|
$227.6700 / $241.8600 | Buy Now |
|
Neutron USA | Blowers Size=175 mm CFM=409 VDC=48 | 50 |
|
$617.4400 | Buy Now |
Part Details for R1G175-AF29-04
R1G175-AF29-04 CAD Models
R1G175-AF29-04 Part Data Attributes
|
R1G175-AF29-04
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R1G175-AF29-04
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EN | |
Approvals | CCC; EAC | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE66 | |
Construction | AXIAL | |
Diameter | 175 mm | |
Height | 69 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.57 A | |
Rated Power | 75 W | |
Rated Voltage | 48 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1000 g |