Part Details for R1G175-AB75-24 by ebm-papst
Overview of R1G175-AB75-24 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1G175-AB75-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6980
|
Newark | Dc Backward-Curved Motorized Impeller |Ebm-Papst R1G175-AB75-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4200 / $252.5700 | Buy Now |
DISTI #
381-3482-ND
|
DigiKey | FAN IMP MTRZD 175X69MM 12VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$177.0100 | Buy Now |
DISTI #
5912-R1G175-AB75-24
|
Mouser Electronics | Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 12VDC, 301CFM, 27W, 66dBA RoHS: Compliant | 9 |
|
$177.3300 | Buy Now |
DISTI #
70104965
|
RS | Impeller, Motorized,12VDC,301CFM, Dim 6.9"Dia.x2.72"W, Leadwires, Noise 66dBA, Ball | ebm-papst R1G175-AB75-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$200.8700 | Buy Now |
|
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 12V 8V to 14V 301CFM 66dB RoHS: Compliant | 22 Factory Stock |
|
$196.9300 / $211.0000 | Buy Now |
DISTI #
000000000002159598
|
Sager | Blowers & Centrifugal Fans Backward-Curved Motorized Impeller, 175mm Round, 12VDC, 301CFM, 27W, 66dBA, Ball Min Qty: 1 | 0 |
|
$188.1800 / $230.7800 | Buy Now |
|
Master Electronics | DC Motorized Impeller Centrifugal Ball Bearing 12V 8V to 14V 301CFM 66dB RoHS: Compliant | 22 Factory Stock |
|
$196.9300 / $211.0000 | Buy Now |
|
Neutron USA | Blowers Size=175 mm CFM=301 VDC=12 | 40 |
|
$517.6400 | Buy Now |