Part Details for R1EX25004ATA00A#U0 by Renesas Electronics Corporation
Overview of R1EX25004ATA00A#U0 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX25004ATA00A#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, / | |
R1EX25004ATA00A#S0 | Renesas Electronics Corporation | EEPROM, TSSOP, / |
Price & Stock for R1EX25004ATA00A#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1EX25004ATA00A#U0-ND
|
DigiKey | EEPROM, 512X8, SERIAL Min Qty: 451 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
149376 In Stock |
|
$0.6700 | Buy Now |
DISTI #
86139002
|
Verical | R1EX25004ATA00A#U0 Min Qty: 499 Package Multiple: 1 Date Code: 1001 | Americas - 90000 |
|
$0.6800 / $0.7520 | Buy Now |
DISTI #
86139697
|
Verical | R1EX25004ATA00A#U0 Min Qty: 499 Package Multiple: 1 Date Code: 1301 | Americas - 59376 |
|
$0.6800 / $0.7520 | Buy Now |
|
Rochester Electronics | R1EX25004 - EEPROM, 512X8, Serial ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 149376 |
|
$0.5440 / $0.6400 | Buy Now |
Part Details for R1EX25004ATA00A#U0
R1EX25004ATA00A#U0 CAD Models
R1EX25004ATA00A#U0 Part Data Attributes
|
R1EX25004ATA00A#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX25004ATA00A#U0
Renesas Electronics Corporation
EEPROM, TSSOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PTSP0008JC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for R1EX25004ATA00A#U0
This table gives cross-reference parts and alternative options found for R1EX25004ATA00A#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX25004ATA00A#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1EX25004ATA00I | Renesas Electronics Corporation | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8 | R1EX25004ATA00A#U0 vs R1EX25004ATA00I |
R1EX25004ATA00I#S0 | Renesas Electronics Corporation | Check for Price | Serial Peripheral Interface 2k EEPROM (256-word x 8-bit) 4k EEPROM (512-word x 8-bit), TSSOP, / | R1EX25004ATA00A#U0 vs R1EX25004ATA00I#S0 |
CAT25040ZI-T3D | onsemi | Check for Price | IC IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | R1EX25004ATA00A#U0 vs CAT25040ZI-T3D |
CAT25040ZI-GT3D | onsemi | Check for Price | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | R1EX25004ATA00A#U0 vs CAT25040ZI-GT3D |