Part Details for R1EX24256BSAS0A#U0 by Renesas Electronics Corporation
Overview of R1EX24256BSAS0A#U0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24256BSAS0A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX24256BSAS0A#U0 | Renesas Electronics Corporation | EEPROM, SOP, / |
Price & Stock for R1EX24256BSAS0A#U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86132199
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1401 | Americas - 14900 |
|
$5.5125 / $6.3625 | Buy Now |
|
Rochester Electronics | R1EX24256 - EEPROM, 32KX8, Serial ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14900 |
|
$4.4100 / $5.1900 | Buy Now |
Part Details for R1EX24256BSAS0A#U0
R1EX24256BSAS0A#U0 CAD Models
R1EX24256BSAS0A#U0 Part Data Attributes
|
R1EX24256BSAS0A#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24256BSAS0A#U0
Renesas Electronics Corporation
EEPROM, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |