Datasheets
R1D12-3.305/P by: RECOM Power Inc

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-12/10

Part Details for R1D12-3.305/P by RECOM Power Inc

Overview of R1D12-3.305/P by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for R1D12-3.305/P

Part # Distributor Description Stock Price Buy
DISTI # 64X4048
Newark 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1D12-3.305/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.2000
  • 50 $12.8800
  • 100 $11.8000
  • 250 $10.9700
  • 500 $10.2500
$10.2500 / $14.2000 Buy Now
DISTI # R1D12-3.305/P-ND
DigiKey DC DC CONVERTER +/-5V 1W Min Qty: 33 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 33 $9.6797
$9.6797 Buy Now
DISTI # 919-R1D12-3.305P
Mouser Electronics Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin +/-5Vout RoHS: Compliant 0
  • 1 $11.5200
  • 10 $11.4700
  • 25 $9.6800
  • 50 $9.6700
  • 99 $9.4600
  • 264 $9.1900
  • 528 $9.1300
$9.1300 / $11.5200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks 0
  • 33 $7.7800
$7.7800 Buy Now
Onlinecomponents.com Dual Output Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - 12 Lead SMD RoHS: Compliant 0
  • 5 $10.3300
  • 33 $9.3600
  • 66 $8.9400
  • 132 $8.5600
  • 264 $8.2100
  • 528 $7.9900
  • 1,023 $7.8700
$7.8700 / $10.3300 Buy Now
DISTI # 000000000006048856
Sager Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin +/-5Vout Min Qty: 1 0
  • 1 $9.0300
  • 10 $8.7700
  • 25 $8.5200
  • 50 $8.2900
  • 100 $8.1700
  • 250 $7.9600
$7.9600 / $9.0300 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 3.3VDC +/-5VDC 100mA SMD12P 0
  • 1 $10.8926
  • 33 $10.1800
$10.1800 / $10.8926 RFQ

Part Details for R1D12-3.305/P

R1D12-3.305/P Part Data Attributes

R1D12-3.305/P RECOM Power Inc
Buy Now Datasheet
Compare Parts:
R1D12-3.305/P RECOM Power Inc DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-12/10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Part Package Code SFM
Package Description SMD-12/10
Pin Count 12/10
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Additional Feature ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V
Input Voltage-Min 2.97 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-XDMA-G10
Length 15.24 mm
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 2
Number of Terminals 10
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Equivalence Code MODULE,10LEAD,.4
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Seated Height-Max 7.5 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 10.7 mm

Alternate Parts for R1D12-3.305/P

This table gives cross-reference parts and alternative options found for R1D12-3.305/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1D12-3.305/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R1D12-3.305/P-R DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-12/10 RECOM Power Inc R1D12-3.305/P vs R1D12-3.305/P-R
Part Number Description Manufacturer Compare
PDS1-S3-D5-M 5/-5 Vdc, 0.1/-0.1 A, 1 W, 2.97~3.63 Vdc Input Range CUI Inc R1D12-3.305/P vs PDS1-S3-D5-M
PDS1-S3-D5-M-TR IC 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-10/6, Power Supply Module CUI Inc R1D12-3.305/P vs PDS1-S3-D5-M-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1D12-3.305/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1D12-3.305/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R1D12-3.305/P would you like to use for your alert(s)?
  • Please alert me when R1D12-3.305/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1D12-3.305/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1D12-3.305/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1D12-3.305/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1D12-3.305/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1D12-3.305/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: