R1D10-1524/P-R
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10

Overview of R1D10-1524/P-R by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
1524AMLF Renesas Electronics Corporation Dual Output Phase Controlled SSTL_3/PECL Clock Generator
1524AMLFT Renesas Electronics Corporation Dual Output Phase Controlled SSTL_3/PECL Clock Generator

Price & Stock for R1D10-1524/P-R by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X3797
Newark 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R1D10-1524/P-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $7.7700
  • 1,000 $7.3500
  • 1,500 $6.8100
$6.8100 / $7.7700 Buy Now
DISTI # 945-R1D10-1524/P-RCT-ND
DigiKey DC DC CONVERTER +/-24V 1W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.8700
  • 500 $7.2538
$7.2538 / $8.8700 Buy Now
DISTI # 919-R1D10-1524P-R
Mouser Electronics Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin +/-24Vout RoHS: Compliant 0
  • 500 $7.2500
  • 1,000 $7.0600
$7.0600 / $7.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks 0
  • 500 $6.9100
$6.9100 Buy Now
Onlinecomponents.com Dual Output Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: (+/-) 24VDC - Short Circuit Protection - 10 Lead SMD - Tape&Reel RoHS: Compliant 0
  • 125 $18.0900
  • 250 $9.5800
  • 375 $6.7400
  • 500 $6.6000
$6.6000 / $18.0900 Buy Now
DISTI # 000000000006048605
Sager Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin +/-24Vout Min Qty: 500 0
  • 500 $7.3600
  • 1,000 $7.0700
$7.0700 / $7.3600 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 15VDC +/-24VDC +/-21mA SMD10P 0
  • 1 $9.6907
  • 500 $9.0567
$9.0567 / $9.6907 RFQ

CAD Models for R1D10-1524/P-R by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1D10-1524/P-R by RECOM Power Inc

R1D10-1524/P-R
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
SFM
Package Description
, MODULE,10LEAD,.4
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -24 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-XDMA-G10
Length
15.24 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.021 A
Output Voltage-Max
25.2 V
Output Voltage-Min
22.8 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,10LEAD,.4
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1D10-1524/P-R
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1D10-1524/P-R by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1D10-1524/P-R by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R1D10-1524/P-R would you like to use for your alert(s)?
  • Please alert me when R1D10-1524/P-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1D10-1524/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1D10-1524/P-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1D10-1524/P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1D10-1524/P-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1D10-1524/P-R by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: