-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X3542
|
Newark | 1W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1D-2415/HP RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.9500 | Buy Now |
DISTI #
R1D-2415/HP-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
29 In Stock |
|
$9.1764 / $11.2200 | Buy Now |
DISTI #
919-R1D-2415HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-15Vout RoHS: Compliant | 26 |
|
$9.1700 / $11.1300 | Buy Now |
|
Future Electronics | R1D Series DC/DC 24V 1W Dual Output SMD Isolated Converter Module RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$9.1700 / $9.3500 | Buy Now |
|
Onlinecomponents.com | Dual Output Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - 3kV Isolation - Short Circuit Protection - 10 Lead SMD RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now |
DISTI #
000000000006048470
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 24Vin +/-15Vout Min Qty: 1 | 0 |
|
$8.9500 / $10.1400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC +/-15VDC +/-33mA SMD6P | 0 |
|
$11.5044 / $12.3097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1D-2415/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1D-2415/HP
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SMD-10/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | , MODULE,6LEAD,.45 | |
Pin Count | 10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R1D-2415/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1D-2415/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S24-D15-M | 15/-15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | R1D-2415/HP vs PES1-S24-D15-M |
VDSD1-S24-DI15-SIP | 15/15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | R1D-2415/HP vs VDSD1-S24-DI15-SIP |
PDME1-S24-D15-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | R1D-2415/HP vs PDME1-S24-D15-S |
PDS1-S24-D15-M | 15/-15 Vdc, 0.033 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | R1D-2415/HP vs PDS1-S24-D15-M |
PDS1-S24-D15-M-TR | IC 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-10/6, Power Supply Module | CUI Inc | R1D-2415/HP vs PDS1-S24-D15-M-TR |