-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0446
|
Newark | Ea Rohs Compliant: Yes |E-Switch R1973BWHTWHTFF0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $1.9300 | Buy Now |
DISTI #
R1973BWHTWHTFF0-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3957 | Buy Now |
DISTI #
612-R1973BWHTWHTFF0
|
Mouser Electronics | Rocker Switches 9A 125VAC DPST Faston | 0 |
|
$1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1973BWHTWHTFF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R1973BWHTWHTFF0
E-Switch Inc
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Length | 0.226 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | NON-ILLUMINATED | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 18.5928 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for R1973BWHTWHTFF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1973BWHTWHTFF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1973BBLKYILEF3 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BWHTWHTFF0 vs R1973BBLKYILEF3 |
R1973BBLKBILIF1 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BWHTWHTFF0 vs R1973BBLKBILIF1 |
R1973BBLKBLKEF0 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | R1973BWHTWHTFF0 vs R1973BBLKBLKEF0 |
1805.7110 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | R1973BWHTWHTFF0 vs 1805.7110 |
GRB073A202BB | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | R1973BWHTWHTFF0 vs GRB073A202BB |