Part Details for R1973BBLKYELEF2 by E-Switch Inc
Overview of R1973BBLKYELEF2 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R1973BBLKYELEF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6092
|
Newark | R1973Bblkyelef2 Rohs Compliant: Yes |E-Switch R1973BBLKYELEF2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.9700 | Buy Now |
DISTI #
141-R1973BBLKYELEF2-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6657 | Buy Now |
DISTI #
612-R1973BBLKYELEF2
|
Mouser Electronics | Rocker Switches Rocker, DPST, On-Off, Panel Mount, Snap-In, Yellow, NEON, Yellow | 0 |
|
$1.3200 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.0900 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 6 |
|
$2.0010 / $2.1750 | Buy Now |