There are no models available for this part yet.
Overview of R1973BBLKGILKF2 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R1973BBLKGILKF2 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC3522
|
Newark | Ea Rohs Compliant: Yes |E-Switch R1973BBLKGILKF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.7400 | Buy Now | |
DISTI #
141-R1973BBLKGILKF2-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 52 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9417 | Buy Now | |
DISTI #
612-R1973BBLKGILKF2
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$1.4400 / $2.0900 | Order Now | |
DISTI #
75064624
|
RS | R1973BBLKGILKF2 | E-Switch R1973BBLKGILKF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$1.2200 | Buy Now |
CAD Models for R1973BBLKGILKF2 by E-Switch Inc
Part Data Attributes for R1973BBLKGILKF2 by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|